Everspin TechnologiesMR25H10CDFRMRAM
MRAM 1Mbit Serial-SPI Interface 3.3V 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
MR25H10CDFR | |
Automotive | No |
PPAP | No |
1M | |
256K to 8M | |
128Kx8 | |
8 | |
10 | |
Serial-SPI | |
2.7 | |
3.3 | |
3.6 | |
27 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 6.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |