Top Searched
Everspin TechnologiesMR25H128APDFMRAM
MRAM 128Kbit Serial-SPI Interface 3V/3.3V Automotive AEC-Q100 8-Pin DFN EP Tray
Compliant | |
EAR99 | |
Active | |
MR25H128APDF | |
Automotive | Yes |
PPAP | Unknown |
128K | |
1K to 256K | |
16Kx8 | |
8 | |
10 | |
Serial-SPI | |
2.7 | |
3|3.3 | |
3.6 | |
27 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 6.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |