Top Searched
Everspin TechnologiesMR25H40CDCMRAM
MRAM 4Mbit Serial-SPI Interface 3.3V 8-Pin DFN EP Tray
Compliant | |
EAR99 | |
NRND | |
MR25H40CDC | |
Automotive | No |
PPAP | No |
4M | |
256K to 8M | |
512Kx8 | |
8 | |
9 | |
Serial-SPI | |
3 | |
3.3 | |
3.6 | |
42 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |