Everspin TechnologiesMR25H40MDFMRAM
MRAM 4Mbit Serial-SPI Interface 3.3V Automotive AEC-Q100 8-Pin DFN EP Tray
Compliant | |
EAR99 | |
Active | |
MR25H40MDF | |
Automotive | Yes |
PPAP | Unknown |
4M | |
256K to 8M | |
512Kx8 | |
8 | |
10 | |
Serial-SPI | |
3 | |
3.3 | |
3.6 | |
42 | |
-40 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 6.1(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |