onsemiMR2835SKGTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 23V 2-Pin Case 460-02 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 5.6(Max) |
Package Width | 9.9(Max) |
Package Length | 9.9(Max) |
PCB changed | 2 |
Supplier Package | Case 460-02 |
2 |
ON Semiconductor's MR2835SKG TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. This device's minimum breakdown voltage is 24 V. Its maximum leakage current is 5 μA. Its test current is 100 mA. This TVS diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.