Everspin TechnologiesMR2A16AVMA35MRAM
MRAM 4Mbit Parallel Interface 3.3V 48-Pin FBGA Tray
Compliant | |
EAR99 | |
Active | |
MR2A16AVMA35 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
4M | |
256K to 8M | |
256Kx16 | |
16 | |
35 | |
Parallel | |
3 | |
3.3 | |
3.6 | |
165 | |
-40 | |
105 | |
Extended | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.02 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 48 |
Standard Package Name | BGA |
Supplier Package | FBGA |
48 | |
Lead Shape | Ball |