Top Searched
Everspin TechnologiesMR4A16BCYS35MRAM
MRAM 16Mbit Parallel Interface 3.3V 54-Pin TSOP Tray
Compliant | |
EAR99 | |
Active | |
MR4A16BCYS35 | |
Automotive | No |
PPAP | No |
16M | |
>=8M | |
1Mx16 | |
16 | |
35 | |
Parallel | |
3 | |
3.3 | |
3.6 | |
180 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10.16 |
Package Length | 22.22 |
PCB changed | 54 |
Standard Package Name | SO |
Supplier Package | TSOP |
54 | |
Lead Shape | Gull-wing |