NKK SwitchesMRA206-ASwitch Rotary
Switch Rotary DP5T 5 Knob Shaft PC Pins 0.25A 125VAC
Compliant with Exemption | |
EAR99 | |
Obsolete | |
MRA206-A | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Knob Shaft | |
DP5T | |
30 | |
5 | |
2 | |
1 | |
0.25@125VAC | |
1000VAC | |
100 | |
10 | |
10000 | |
30000 | |
0.07 | |
2.3 | |
10 | |
Non-Shorting | |
Adjustable | |
Process/N/A/Molded-In/O-Ring(Rubber) | |
N/A/Interior Housing/Terminals/Shaft | |
Process/N/A/Molded-In/O-Ring(Rubber) | |
Panel Mount/Through Hole | |
PC Pins | |
6 | |
12 | |
Diallyl Phthalate | |
Zinc Alloy | |
Straight | |
-10 | |
70 | |
5 | |
16 | |
16 | |
17 | |
16 | |
16 | |
32 |
Expand your design options with this MRA206-A rotary switch from NKK Switches by giving more than two switch positions. It has a DP5T configuration. This device has a maximum current rating of 0.25 A @ 125VAC. This rotary limit switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The MRA206-A rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC. This product is 16 mm long, 32 mm tall and 16 mm deep.