NKK SwitchesMRB12HSwitch Rotary

Switch Rotary ON None ON SPDT 2 Flatted Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA

Operated by rotation, this MRB12H rotary switch from NKK Switches gives the ability to have more than just two switch positions. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This rotary limit switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The MRB12H rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 15.74 mm long, 16.3 mm tall and 29.91 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    30 weeks
    • Price: $14.721
    1. 1+$14.721
    2. 250+$14.493
    3. 2500+$12.770