NKK SwitchesMRB14B-ASwitch Rotary
Switch Rotary ON ON ON SP3T 3 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
ON ON ON | |
Knob Shaft | |
Miniature | |
SP3T | |
45 | |
3 | |
1 | |
1 | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
100 | |
80 | |
10000 | |
30000 | |
0.04 | |
Miniature | |
19 | |
13.5 | |
Non-Shorting | |
O-Ring/Process/Molded-In/N/A | |
Interior/N/A/Terminals/(Frame/Base) | |
O-Ring/Process/Molded-In/N/A | |
Panel Mount/Through Hole | |
PC Pins | |
3.5 | |
4 | |
Polyamide | |
Straight | |
-10 | |
70 | |
7 | |
15.74 | |
14.5 | |
11 | |
15.74 | |
14.5 | |
31.5 |
If you need more than just two switch positions, look no further, this MRB14B-A rotary switch from NKK Switches will handle just that. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SP3T configuration. This rotary limit switch has an operating temperature range of -10 °C to 70 °C. The MRB14B-A rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 15.74 mm long, 31.5 mm tall and 14.5 mm deep.