EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.20 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switch Configuration | ON None ON |
Actuator Style | Knob Shaft |
Switch Function | Miniature |
Pole Throw Configuration | DPDT |
Angle of Throw (°) | 90 |
Number of Positions | 2 |
Poles per Deck | 2 |
Number of Decks | 1 |
Maximum Current Rating (A) | 0.1@28VAC 28VDC |
Maximum Power Rating (VA) | 0.4@28VAC 28VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 80 |
Electrical Life (Cycles) | 10000 |
Mechanical Life (Cycles) | 30000 |
Maximum Operating Torque (N.m) | 0.04 |
Size Type | Miniature |
Actuator Diameter (mm) | 16 |
Actuator Length (mm) | 14.8 |
Contact Style | Non-Shorting |
Seal | O-Ring/Process/Molded-In/N/A |
Seal Location | Interior/N/A/Terminals/(Frame/Base) |
Seal Description | O-Ring/Process/Molded-In/N/A |
Mounting | Panel Mount/Through Hole |
Termination Style | PC Pins |
Terminal Length (mm) | 3.5 |
Number of Terminals | 6 |
Base Material | Polyamide |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Thread Length (mm) | 7 |
Body Length (mm) | 15.74 |
Body Depth (mm) | 10.02 |
Body Height (mm) | 16.3 |
Product Length (mm) | 15.74 |
Product Depth (mm) | 34.71 |
Product Height (mm) | 16.3 |