NKK SwitchesMRB24B-ASwitch Rotary
Switch Rotary ON ON ON DP3T 3 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
ON ON ON | |
Knob Shaft | |
Miniature | |
DP3T | |
45 | |
3 | |
2 | |
1 | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
100 | |
80 | |
10000 | |
30000 | |
0.04 | |
Miniature | |
19 | |
13.5 | |
Non-Shorting | |
O-Ring/Process/Molded-In/N/A | |
Interior/N/A/Terminals/(Frame/Base) | |
O-Ring/Process/Molded-In/N/A | |
Panel Mount/Through Hole | |
PC Pins | |
3.5 | |
8 | |
Polyamide | |
Straight | |
-10 | |
70 | |
7 | |
15.74 | |
14.5 | |
11 | |
19 | |
19 | |
31.5 |
If a two position switch does not do the job, this MRB24B-A rotary switch from NKK Switches allows more positions for your design needs. It has a DP3T configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This rotary limit switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The MRB24B-A rotary limit switch has a PC pin termination style. This product is 19 mm long, 31.5 mm tall and 19 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.