Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
ON ON ON | |
Flatted Shaft | |
Miniature | |
DP3T | |
45 | |
3 | |
2 | |
1 | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
100 | |
80 | |
10000 | |
30000 | |
0.04 | |
Miniature | |
3.1 | |
10 | |
Non-Shorting | |
O-Ring/Process/Molded-In/N/A | |
Interior/N/A/Terminals/(Frame/Base) | |
O-Ring/Process/Molded-In/N/A | |
Panel Mount/Through Hole | |
PC Pins | |
3.5 | |
8 | |
Polyamide | |
Straight | |
-10 | |
70 | |
7 | |
15.74 | |
14.5 | |
11 | |
15.74 | |
14.5 | |
28 |
If a two position switch does not do the job, this MRB24B rotary switch from NKK Switches allows more positions for your design needs. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DP3T configuration. This rotary limit switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The MRB24B rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 15.74 mm long, 28 mm tall and 14.5 mm deep.