NKK SwitchesMRK112-ASwitch Rotary

Switch Rotary SP11T 11 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA

This MRK112-A rotary switch made from NKK Switches is great for a wide variety of applications when a two position switch does not cut it. It has a SP11T configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This rotary limit switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The MRK112-A rotary limit switch has a PC pin termination style. This product is 12.6 mm long, 25.6 mm tall and 12.6 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part

24 parts: Ships in 3 days

    Total$18.31Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2519+
      Manufacturer Lead Time:
      35 weeks
      Country Of origin:
      China
      • In Stock: 24 parts
      • Price: $18.3135