Top Searched

VishayMRS16000C1002FRP00Resistor Fixed Single-Through Hole

Res Thin Film 10K Ohm 1% 0.4W ±50ppm/°C AXL T/R

The MRS16000C1002FRP00 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 0.4 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±50 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The MRS16000C1002FRP00 part has an axial termination style. It has a tolerance of 1%. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.6 mm long.

Import TariffMay apply to this part

80 parts: Ships tomorrow

    Total$0.25Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2133+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      80
      Country Of origin:
      Czech Republic
         
      • Price: $0.2499
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2133+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 80 parts
      • Price: $0.2499