Top Purchased
VishayMRS16000C2201FRP00Resistor Fixed Single-Through Hole
Res Thin Film 2.2K Ohm 1% 0.4W ±50ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.70 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
If you are designing a basic printed circuit that requires some resistance between components, the MRS16000C2201FRP00 fixed single through-hole resistor from Vishay can offer you a solution. This durable part has a power rating of 0.4 W. This product has a resistance value of 2.2K Ohm. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The MRS16000C2201FRP00 part has an axial termination style. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 3.6 mm long.