Top Searched
VishayMRS16000C2202FRP00Resistor Fixed Single-Through Hole
Res Thin Film 22K Ohm 1% 0.4W ±50ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Looking for a low-cost resistor to add to your printed circuit design? The MRS16000C2202FRP00 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 22K Ohm. This part has a power rating of 0.4 W. Its temperature coefficient is ±50 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.6 mm long. It has a tolerance of 1%. The MRS16000C2202FRP00 part has an axial termination style. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C.