NKK SwitchesMRT22-ASwitch Rotary
Switch Rotary ON None ON DPDT 2 Knob Shaft Solder Lug 10A 125VAC 30VDC
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.25 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
ON None ON | |
Knob Shaft | |
Miniature | |
DPDT | |
120 | |
2 | |
2 | |
1 | |
10@125VAC | |
1000VAC | |
200 | |
10 | |
7500 | |
15000 | |
0.05 | |
Miniature | |
19 | |
23.5 | |
Non-Shorting | |
Adjustable | |
Panel Mount | |
Solder Lug | |
4.5 | |
6 | |
Phenolic Resin | |
Brass | |
Right Angle | |
-10 | |
70 | |
7.5 | |
13 | |
12 | |
19.5 | |
13 | |
44 | |
24 |
Operated by rotation, this MRT22-A rotary switch from NKK Switches gives the ability to have more than just two switch positions. This device has a maximum current rating of 10 A @ 125VAC. It has a DPDT configuration. This rotary limit switch has an operating temperature range of -10 °C to 70 °C. The MRT22-A rotary limit switch has a solder lug termination style. This product is 13 mm long, 24 mm tall and 44 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.