NKK SwitchesMRT23-ASwitch Rotary

Switch Rotary ON OFF ON DPDT 3 Knob Shaft Solder Lug 5A 125VAC 30VDC

Need more than two positions for your switch? Then this MRT23-A rotary switch from NKK Switches is perfect for you. This device has a maximum current rating of 5 A @ 125VAC. It has a DPDT configuration. This rotary limit switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The MRT23-A rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long, 24 mm tall and 44 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 weeks
    • Price: $12.862
    1. 1+$12.862
    2. 250+$12.294
    3. 2500+$11.328