EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Module/IC Classification | IC |
Maximum Magnetic Sensor Operating Point (Gs) | 35 |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 1.5 |
Package Length | 1.5 |
PCB changed | 4 |
Pin Count | 4 |