Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Knob Shaft | |
Miniature | |
SP8T | |
45 | |
8 | |
1 | |
1 | |
2@125VAC | |
1000VAC | |
100 | |
10 | |
7500 | |
15000 | |
0.15 | |
Miniature | |
3.15 | |
20 | |
Non-Shorting | |
Adjustable | |
Panel Mount/Through Hole | |
PC Turret | |
9 | |
Phenolic Resin | |
Brass | |
Straight | |
-10 | |
70 | |
5.6 | |
14 | |
14 | |
42.9 |