NKK SwitchesMRY106-ASwitch Rotary
Switch Rotary SP6T 6 Knob Shaft PC Turret 3A 125VAC 30VDC
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Knob Shaft | |
Miniature | |
SP6T | |
60 | |
6 | |
1 | |
1 | |
3@125VAC | |
1000VAC | |
100 | |
10 | |
7500 | |
15000 | |
0.1 | |
Miniature | |
19 | |
23.5 | |
Non-Shorting | |
Adjustable | |
Panel Mount/Through Hole | |
Turret | |
8 | |
7 | |
Phenolic Resin | |
Brass | |
Straight | |
-10 | |
70 | |
5.6 | |
14 | |
14 | |
16.9 | |
14 | |
14 | |
46 |
By giving more than two switch positions, this MRY106-A rotary switch from NKK Switches gives the ability to expand your design options. This device has a maximum current rating of 3 A @ 125VAC. It has a SP6T configuration. This rotary limit switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The MRY106-A rotary limit switch has a turret termination style. This product is 14 mm long, 46 mm tall and 14 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.