NKK SwitchesMS12ANW03Switch Slide
Switch Slide ON None ON SPDT Top Slide 6A 250VAC 100000Cycles PC Pins Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
MS12ANW03 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Top Slide | |
SPDT | |
ON None ON | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
100000 | |
5.1 | |
1 | |
Through Hole | |
PC Pins | |
3 | |
6.35 | |
4.7 | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
85 | |
Miniature | |
12.7 | |
7.1 | |
6.4 | |
12.7 | |
7.1 | |
13.05 |
Using the MS12ANW03 slide switch from NKK Switches is the best way to turn your circuit on or off. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This slide switch has an operating temperature range of -30 °C to 85 °C. The MS12ANW03 slide switch has a PC pin termination style. This product is 12.7 mm long, 13.05 mm tall and 7.1 mm deep. The maximum AC voltage rating is 250 VAC.