50% Off
NKK SwitchesMS12ASA30Switch Slide
Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC 0.4VA 100000Cycles PC Pins Bracket Mount/Through Hole
Compliant | |
EAR99 | |
Obsolete | |
MS12ASA30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Side Slide | |
SPDT | |
ON None ON | |
6@125VAC | |
0.4@28VAC 28VDC | |
1000VAC | |
1000 | |
20 | |
50000 | |
100000 | |
5.1 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
3.2 | |
4.7 | |
Terminals | |
Epoxy | |
Right Angle | |
-30 | |
85 | |
Miniature | |
13.6 | |
9.53 | |
7.11 | |
N/A | |
13.6 | |
15.87 | |
7.11 |
This MS12ASA30 slide switch from NKK Switches is great for turning your circuit on and off. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The MS12ASA30 slide switch has a PC pin termination style. This product is 13.6 mm long, 7.11 mm tall and 15.87 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.