NKK SwitchesMS12ASW40Switch Slide

Switch Slide ON None ON SPDT Side Slide 6A 250VAC 100000Cycles PC Pins Bracket Mount/Through Hole

This easy-to-use MS12ASW40 slide switch from NKK Switches is perfect for turning your circuit on and off. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This slide switch has an operating temperature range of -30 °C to 85 °C. The MS12ASW40 slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC. This product is 7.1 mm long, 13.25 mm tall and 23.48 mm deep.

15 parts: Ships in 3 days

    Total$69.00Price for 10

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 15 parts
      • Price: $6.90