NKK SwitchesMS13AFW01Switch Slide
Switch Slide ON OFF ON SPDT Top Slide 6A 250VAC 100000Cycles Solder Lug Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
MS13AFW01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Using the MS13AFW01 slide switch from NKK Switches is the best way to turn your circuit on or off. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This slide switch has an operating temperature range of -30 °C to 85 °C. The MS13AFW01 slide switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC. This product is 19.6 mm long, 16 mm tall and 7.1 mm deep.