NKK SwitchesMS13ASW30Switch Slide
Switch Slide ON OFF ON SPDT Side Slide 6A 250VAC 100000Cycles PC Pins Bracket Mount/Through Hole
Compliant | |
EAR99 | |
Obsolete | |
MS13ASW30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Side Slide | |
SPDT | |
ON OFF ON | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
100000 | |
5.1 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
3.2 | |
4.7 | |
Terminals | |
Epoxy | |
Right Angle | |
-30 | |
85 | |
Miniature | |
13.6 | |
9.53 | |
7.11 | |
N/A | |
13.6 | |
15.87 | |
7.11 |
Using the MS13ASW30 slide switch from NKK Switches is the best way to turn your circuit on or off. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The MS13ASW30 slide switch has a PC pin termination style. This product is 13.6 mm long, 7.11 mm tall and 15.87 mm deep. The maximum AC voltage rating is 250 VAC.