Micro Crystal AGMS1V-T1K 32.768KHZ 9.0PF 20PPM TA QC AUCrystals
Crystal Resonator 0.032768MHz ±20ppm (Tol) 9pF FUND 60000Ohm 2-Pin SMD T/R
Compliant with Exemption | |
EAR99 | |
8541.60.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Crystal Resonator | |
0.032768 | |
±20 | |
±3 (1st) | |
9 | |
60000 | |
Flexural | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.08(Max) |
Package Width | 2 |
Package Length | 6.1 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |