NKK SwitchesMS22AFW01Switch Slide
Switch Slide ON None ON DPDT Top Slide 6A 250VAC 100000Cycles Solder Lug Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
MS22AFW01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Top Slide | |
DPDT | |
ON None ON | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
100000 | |
5.1 | |
2 | |
4.8 | |
Panel Mount | |
Solder Lug | |
6 | |
4.5 | |
4.7 | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
85 | |
Miniature | |
19.6 | |
11.9 | |
7.6 | |
19.6 | |
11.9 | |
17.2 |
This easy-to-use MS22AFW01 slide switch from NKK Switches is perfect for turning your circuit on and off. This device has a maximum current rating of 6 A @ 125VAC. It has a DPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The MS22AFW01 slide switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC. This product is 19.6 mm long, 17.2 mm tall and 11.9 mm deep.