NKK SwitchesMS23ANG03Switch Slide

Switch Slide ON OFF ON DPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 100000Cycles PC Pins Thru-Hole

The best way to turn on or off your application is by using this MS23ANG03 slide switch from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 85 °C. The MS23ANG03 slide switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 14.25 mm tall and 11.9 mm deep.

Import TariffMay apply to this part

250 parts: Ships in 10 days

This item has been discontinued

    Total$1.88Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1514+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 250 parts
      • Price: $1.877