ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Military Standard | MIL-C-26500 |
Type | Circular |
Gender | RCP |
Mounting | Flange Mount |
Body Orientation | Straight |
Polarization | 6 |
Number of Ports | 1 |
Number of Contacts | 16 |
Number of Terminals | 16 |
Contact Gender | PIN |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 20-16 |
Wire Size (AWG) | 16-18 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Shell Material | Aluminum |
Shell Plating | Anodize |
Housing Color | Black |
Maximum Current Rating (A) | 22 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 200 |
Insulation Resistance (MOhm) | 5000 |
Mating Style | Bayonet Lock |
Mating Cycle (Cycles) | 500 |
Product Length (mm) | 35.73 |
Product Depth (mm) | 36.5 |
Product Height (mm) | 36.5 |