Cinch Connectivity SolutionsMS24266R10B5SNConnector Circular
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Medical
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Connect your circular inputs with this MS24266R10B5SN connector from Cinch Connectors. This socket type connector has 5 socket type contacts. It has a straight body orientation. It has a plug type gender. Its shell size is 10-5. This product is 34.16 mm long with a diameter of 23.01 mm. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.