Cinch Connectivity SolutionsMS24266R12B12SN-LCConnector Circular

Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Use this MS24266R12B12SN-LC connector from Cinch Connectors for your cylindrical cable housing connection needs. Its shell size is 12-12. This socket type connector has 12 socket type contacts. It has a straight body orientation. It has a plug type gender. It uses the crimp termination method. This product is 34.16 mm long with a diameter of 27.38 mm. This circular connector has an operating temperature of -55 to 200 °C.

176 parts: Ships in 4 days

    Total$62.24Price for 1

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 176 parts
      • Price: $62.2380