HoneywellMS24524-21Switch Toggle
Switch Toggle ON OFF ON DPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Round Lever | |
DPDT | |
ON OFF ON | |
Threaded | |
20@28VDC | |
745.7@(CSA/UL) | |
17.27 | |
Panel Mount with Threads | |
Screw | |
6 | |
3.3 | |
Complete/Environment-Proof/Panel/Body | |
N/A/N/A/Panel/Body | |
Complete/Environment-Proof/N/A/N/A | |
Straight | |
-65 | |
71 | |
15/32-32 | |
33.5 | |
11.9 | |
22.6 | |
29.46 | |
33.5 | |
22.6 | |
63.47 |
The MS24524-21 toggle switch from Honeywell is a simple way to power on and off various components of your application. It has a DPDT configuration. This device has a maximum current rating of 20 A @ 28VDC. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 71 °C. The MS24524-21 toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 33.5 mm long and 22.6 mm.