HoneywellMS24658-30FSwitch Toggle

Switch Toggle (ON) OFF SPST Locking Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads

The MS24658-30F toggle switch from Honeywell is a simple way to power on and off various components of your application. It has a SPST configuration. This device has a maximum current rating of 15 A @ 115VAC 28VDC. This toggle switch has an operating temperature range of -65 °C to 71 °C. The MS24658-30F toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 28.4 mm long, 75.2 mm tall and 15.7 mm deep.

142 parts: Ships in 4 days

    Total$128.08Price for 1

    Sourced by: A.E. Petsche

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 142 parts
      • Price: $128.0846