HoneywellMS24659-23GSwitch Toggle

Switch Toggle ON ON DPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads

Control the status of your project with this MS24659-23G toggle switch from Honeywell. This device has a maximum current rating of 20 A @ 28VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -65 °C to 71 °C. The MS24659-23G toggle switch has a screw termination style. This product is 33.5 mm long and 22.6 mm. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.

20,000 parts: Ships in 3 days

    Total$51.40Price for 1

    Sourced by: A.E. Petsche

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 20,000 parts
      • Price: $51.4000