HoneywellMS27407-4Switch Toggle
Switch Toggle ON ON ON SP3T Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Not Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Round Lever | |
SP3T | |
ON ON ON | |
Threaded | |
20@28VDC | |
745.7@(CSA/UL) | |
17.27 | |
Panel Mount with Threads | |
Screw | |
6 | |
Complete/Environment-Proof/Panel/Body | |
N/A/N/A/Panel/Body | |
Complete/Environment-Proof/N/A/N/A | |
Straight | |
-65 | |
72 | |
15/32-32 | |
68.04 | |
34.04 | |
23.11 | |
63.5 |
This compact MS27407-4 toggle switch from Honeywell makes it possible to turn on and off certain parts of your circuits. It has a SP3T configuration. This device has a maximum current rating of 20 A @ 28VDC. This toggle switch has an operating temperature range of -65 °C to 72 °C. The MS27407-4 toggle switch has a screw termination style. This product is 34.04 mm long, 63.5 mm tall and 23.11 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.