Deutsch GroupMS27466T11B98PConnector Circular
Conn Cylindrical Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MIL-C-38999 | |
Series I | |
Circular | |
RCP | |
Flange Mount | |
Straight | |
N | |
1 | |
6 | |
6 | |
PIN | |
Crimp | |
11-98 | |
20-24 | |
No | |
Copper Alloy | |
Gold Over Nickel | |
Aluminum Alloy | |
Cadmium Over Nickel | |
Olive Drab | |
7.5 | |
-65 | |
175 | |
5000 | |
Bayonet Lock | |
500 | |
33.6 | |
26.18 | |
26.18 |
Look how much better your peripherals will perform when attaching this cylindrical circular MS27466T11B98P connector from Deutsch. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 11-98. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 33.6 mm long, 26.18 mm tall and 26.18 mm deep.