Corsair Electrical Connectors MS27467E17F99S Connector Circular
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

MS27467E17F99S Corsair Electrical Connectors
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Military Standard | MIL-DTL-38999 |
Military Standard Series | Series I |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 23 |
Number of Terminals | 23 |
Contact Gender | SKT |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 17-99 |
Less Contact | No |
Shell Material | Aluminum Alloy |
Shell Plating | Electroless Nickel |
Maximum Voltage Rating | 600VAC |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Mating Style | Bayonet Lock |
Product Diameter (mm) | 35.71 |
Product Length (mm) | 31.34 |
MS27467E17F99S Corsair Electrical Connectors
Contact and Support
Programs and Partners
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Military Standard | MIL-DTL-38999 |
Military Standard Series | Series I |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 23 |
Number of Terminals | 23 |
Contact Gender | SKT |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 17-99 |
Less Contact | No |
Shell Material | Aluminum Alloy |
Shell Plating | Electroless Nickel |
Maximum Voltage Rating | 600VAC |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Mating Style | Bayonet Lock |
Product Diameter (mm) | 35.71 |
Product Length (mm) | 31.34 |
Contact and Support
Programs and Partners
Product Categories
Manufacturers