ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Military Standard | MIL-DTL-38999 |
Military Standard Series | Series I |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 22 |
Number of Terminals | 22 |
Contact Gender | PIN |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 13-35 |
Wire Size (AWG) | 22-28 |
Less Contact | Yes |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Shell Material | Aluminum Alloy |
Shell Plating | Nickel |
Maximum Current Rating (A) | 5 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | 14.6 |
Mating Cycle (Cycles) | 500 |
Product Diameter (mm) | 29.3 |
Product Length (mm) | 31.35 |