ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Military Standard | MIL-C-38999 |
Military Standard Series | Series I |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 11 |
Number of Terminals | 11 |
Contact Gender | PIN |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 21-11 |
Wire Size (AWG) | 12-14 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Shell Material | Aluminum Alloy |
Shell Plating | Cadmium Over Nickel |
Housing Color | Olive Drab |
Maximum Current Rating (A) | 23 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Insulation Resistance (MOhm) | 5000 |
Mating Style | Bayonet Lock |
Mating Cycle (Cycles) | 500 |
Product Diameter (mm) | 41.68 |
Product Length (mm) | 32.86 |