ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | No |
PPAP | No |
Military Standard | MIL-C-38999 |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | B |
Number of Ports | 1 |
Number of Contacts | 21 |
Number of Terminals | 21 |
Contact Gender | PIN |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 23-21 |
Wire Size (AWG) | 16-20 |
Less Contact | Yes |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Shell Material | Aluminum Alloy |
Shell Plating | Cadmium Over Nickel |
Housing Color | Olive Drab |
Maximum Current Rating (A) | 13/Contact |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Insulation Resistance (MOhm) | 5000 |
Mating Style | Bayonet Lock |
Mating Cycle (Cycles) | 500 |
Product Diameter (mm) | 44.85 |
Product Length (mm) | 32.86 |