Deutsch GroupMS27467T23B21PCConnector Circular
Conn Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This high density cylindrical MS27467T23B21PC connector from Deutsch is extremely useful for connecting circular peripherals to your device. It has a plug type gender. Its shell size is 23-21. This PL connector's 21 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 13 A. This product is 32.86 mm long with a diameter of 44.85 mm. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.