AmphenolMS27468T9B35PConnector Circular
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This subminiature cylindrical MS27468T9B35P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 9-35. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 6 contacts that are plated with gold. This product is 31.57 mm long, 26.97 mm tall and 26.97 mm deep with a diameter of 30.45 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.