AmphenolMS27474T24B35SConnector Circular
Conn Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27474T24B35S connector from Amphenol. Its shell size is 24-35. This socket type connector has 128 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.5 mm long, 57.53 mm tall and 57.53 mm deep with a diameter of 61.08 mm.