AmphenolMS27497T10B98PConnector Circular

Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Use only the best subminiature cylindrical MS27497T10B98P connector from Amphenol to create a solid connection for your cylindrical cable housing. This RCP connector has 6 contacts that are plated with gold. It has a straight body orientation. Its shell size is 10-98. It has a receptacle type gender. This product is 22.47 mm long, 23.82 mm tall and 23.82 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

2 parts: Ships today

    Total$31.03Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1720+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Mexico
      • In Stock: 2 parts
      • Price: $31.03