AmphenolMS27497T24B35SConnector Circular

Conn Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port

By using this subminiature cylindrical MS27497T24B35S connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 128 contacts that are plated with gold. Its shell size is 24-35. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.47 mm long, 42.87 mm tall and 42.87 mm deep.

10 parts: Ships in 5 days

    Total$110.47Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 10 parts
      • Price: $110.47