AmphenolMS27505E25B35S-LCConnector Circular

Conn Circular SKT 128 POS Crimp ST Box Mount 128 Terminal 1 Port

Make a solid connection with this subminiature cylindrical MS27505E25B35S-LC connector from Amphenol. Its shell size is 25-35. This socket type connector has 128 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 26 mm long, 46.02 mm tall and 46.02 mm deep.

11 parts: Ships in 5 days

    Total$51.36Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 11 parts
      • Price: $51.36