AmphenolMS27508E14B35AAConnector Circular
Conn Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port
Not Compliant | |
EAR99 | |
NRND | |
EA | |
Automotive | No |
PPAP | No |
Connect your circular inputs with this subminiature cylindrical MS27508E14B35AA connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 14-35. This RCP connector has 37 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 28.57 mm tall and 28.57 mm deep. It uses the crimp termination method.