50% Off

AmphenolMS27656T17B8PConnector Circular

Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

Use only the best subminiature cylindrical MS27656T17B8P connector from Amphenol to create a solid connection for your cylindrical cable housing. This RCP connector has 8 contacts that are plated with gold. It has a straight body orientation. Its shell size is 17-8. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.33 mm long, 33.32 mm tall and 33.32 mm deep.

1 part: Ships in 14 days

    Total$57.07Price for 1

    • Ships in 14 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $57.07